345-086-521-212

Heilind Number:EDA345-086-521-212
Manufacturer:EDAC
Manufacturer Number:345-086-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-212

Detailed Description

Elevate your PCB connectivity with this advanced Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows of 86 positions, it offers ample connectivity options for your circuit board. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this green-colored connector is a reliable choice for your electronic projects. Upgrade your setup today and experience enhanced performance and durability.