345-086-521-258

Heilind Number:EDA345-086-521-258
Manufacturer:EDAC
Manufacturer Number:345-086-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-258

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector in a vibrant green hue. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. Featuring two rows of 86 copper alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless data transmission. Designed for straight mounting orientation, it offers easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.