345-086-521-502

Heilind Number:EDA345-086-521-502
Manufacturer:EDAC
Manufacturer Number:345-086-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-502

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Crafted from UL 94V-0 Thermoplastic Polyester, this durable connector guarantees reliable performance even in challenging environments. With two rows and 86 positions, it offers ample connectivity options for your applications. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your PCB setup with this Green-colored connector for optimal functionality and performance.