345-086-521-508

Heilind Number:EDA345-086-521-508
Manufacturer:EDAC
Manufacturer Number:345-086-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contact material guarantees efficient signal transmission. With two rows and 86 positions, it offers ample connectivity options, facilitated by a .1-inch pitch and .2-inch row spacing. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Elevate your connectivity experience with this premium connector.