345-086-521-512

Heilind Number:EDA345-086-521-512
Manufacturer:EDAC
Manufacturer Number:345-086-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 86 positions across two rows, with a compact pitch of 0.1 inches for efficient PCB layout. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the connectors boast Copper Alloy contacts for optimal conductivity. With a sleek straight mount orientation and vibrant green color, they not only deliver functionality but also add a touch of style to your PCB assemblies. Trust in this connector for secure and stable card edge connections that meet your industry's demands.