345-086-521-558

Heilind Number:EDA345-086-521-558
Manufacturer:EDAC
Manufacturer Number:345-086-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, it offers reliability and efficiency with its 86 positions and dual row configuration. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures safe and durable operation. The .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. With a straight mount orientation, installation is quick and easy. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB connections with this essential component.