345-086-521-578

Heilind Number:EDA345-086-521-578
Manufacturer:EDAC
Manufacturer Number:345-086-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-578

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector, designed for seamless and reliable performance. Featuring 86 positions and dual rows with a pitch of .1 inches, this green connector is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing for durability. The contact material, made of Copper Alloy, ensures efficient power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and secure connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its superior quality for all your PCB connectivity needs.