345-086-521-802

Heilind Number:EDA345-086-521-802
Manufacturer:EDAC
Manufacturer Number:345-086-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 86 positions across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable and long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB designs. Elevate your connectivity solutions with this essential component.