345-086-521-803

Heilind Number:EDA345-086-521-803
Manufacturer:EDAC
Manufacturer Number:345-086-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-803

Detailed Description

Enhance connectivity and streamline your PCB assembly with our cutting-edge Board-to-Board Card Edge Connector. Featuring high-performance Copper Alloy contacts, this two-row connector ensures secure and reliable signal transmission, even in demanding environments. With 86 positions and a pitch of .1 inches, it offers ample room for intricate circuitry while facilitating easy mating. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, meeting stringent industry standards. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose straight mount orientation for optimal space utilization. Elevate your electronic designs with this essential component, available in a vibrant Green color.