345-086-521-804

Heilind Number:EDA345-086-521-804
Manufacturer:EDAC
Manufacturer Number:345-086-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 86 positions in two rows, this connector offers ample room for seamless board-to-board connections. The Copper Alloy contacts guarantee reliable signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation, making it a versatile and essential component for any electronic setup. Elevate your connectivity game with this professional-grade connector.