345-086-521-808

Heilind Number:EDA345-086-521-808
Manufacturer:EDAC
Manufacturer Number:345-086-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring two rows with a total of 86 positions, it ensures seamless signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your system with this Green-colored connector, designed for straight mount orientation. Explore our range of connectors for all your PCB assembly needs.