345-086-521-812

Heilind Number:EDA345-086-521-812
Manufacturer:EDAC
Manufacturer Number:345-086-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-812

Detailed Description

Enhance connectivity within your PCB setup with our dual-row Board To Board PCB Connector. Designed for seamless integration, this essential component features 86 positions for efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each row offers a pitch of .1 inches and a row spacing of .2 inches, facilitating precise alignment. With a straight mount orientation, installation is straightforward. The contact material, made of Copper Alloy, guarantees reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your system with this high-quality connector and experience seamless electronic connectivity.