345-086-521-858

Heilind Number:EDA345-086-521-858
Manufacturer:EDAC
Manufacturer Number:345-086-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers a seamless connection with a contact material of durable Copper Alloy. With 86 positions spread across 2 rows, this connector provides ample space for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access. Upgrade your PCB connections with this top-of-the-line connector.