345-086-521-888

Heilind Number:EDA345-086-521-888
Manufacturer:EDAC
Manufacturer Number:345-086-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-521-888

Detailed Description

Enhance your PCB connections with our versatile Board to Board Card Edge Connector. Perfect for seamless integration, its two-row design with a total of 86 positions ensures reliable connectivity. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure fitment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation allows for easy installation, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this essential connector.