345-086-523-207

Heilind Number:EDA345-086-523-207
Manufacturer:EDAC
Manufacturer Number:345-086-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-523-207

Detailed Description

Enhance your circuit connectivity with our innovative Board To Board PCB Connector in a striking shade of Green. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With two rows of 86 positions each, it offers plenty of room for intricate PCB setups. The compact .1 inch pitch and .2 inch row spacing allow for efficient signal transmission while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB design with this essential component, perfect for ensuring optimal connectivity in your projects.