345-086-523-212

Heilind Number:EDA345-086-523-212
Manufacturer:EDAC
Manufacturer Number:345-086-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-523-212

Detailed Description

Enhance connectivity within your electronic devices with this 86-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. The straight mount orientation simplifies installation, while its green color adds a touch of visual distinction. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures consistent functionality even in challenging environments. Perfect for various applications in the electronics industry, this connector is a vital component for your connectivity needs.