345-086-523-288

Heilind Number:EDA345-086-523-288
Manufacturer:EDAC
Manufacturer Number:345-086-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-523-288

Detailed Description

Enhance connectivity with our 86-position Board To Board PCB Connector, meticulously designed for seamless integration into your electronic applications. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both performance and style. With a compact pitch of .1 inches and dual rows for efficient signal transmission, it offers precise alignment and connectivity on your PCB. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Designed for straight mounting orientation, it facilitates easy installation on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Elevate your PCB design with this essential connector, a must-have in your electronic assembly toolkit.