345-086-523-507

Heilind Number:EDA345-086-523-507
Manufacturer:EDAC
Manufacturer Number:345-086-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-523-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color, this connector ensures reliable operation, even in demanding environments. With two rows of 86 positions each and a pitch of .1 inch, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your connectivity game with this essential component.