345-086-523-588

Heilind Number:EDA345-086-523-588
Manufacturer:EDAC
Manufacturer Number:345-086-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-523-588

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, featuring 86 positions across two rows for seamless data transfer. Crafted with precision in mind, it boasts a contact material of durable copper alloy and a housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in a variety of conditions. Perfect for applications where efficiency and durability are essential, this connector is a must-have for any PCB setup.