345-086-523-802

Heilind Number:EDA345-086-523-802
Manufacturer:EDAC
Manufacturer Number:345-086-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-523-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable performance in a range of environments. With 86 positions and a compact .1-inch pitch, it offers high-density connectivity for your applications. The copper alloy contacts provide efficient power transmission, while the straight mount orientation and dual rows make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Upgrade your PCB designs with the seamless connectivity of our Board To Board Card Edge Connector.