345-086-523-812

Heilind Number:EDA345-086-523-812
Manufacturer:EDAC
Manufacturer Number:345-086-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-523-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in an eye-catching green hue, this connector ensures reliable and safe operation. Its two rows of 86 positions, spaced at a pitch of .1 inch with .2 inch row spacing, offer ample room for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with this essential connector.