345-086-523-858

Heilind Number:EDA345-086-523-858
Manufacturer:EDAC
Manufacturer Number:345-086-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-523-858

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and stable performance even in challenging environments. Crafted with precision, this connector offers a pitch of .1 inch and row spacing of .2 inches, facilitating seamless integration onto your PCB. With 86 positions spread across 2 rows, it allows for extensive connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications, this connector is a reliable component for your electronic projects. Upgrade your connectivity solutions with this high-performance connector.