345-086-524-212

Heilind Number:EDA345-086-524-212
Manufacturer:EDAC
Manufacturer Number:345-086-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 86 positions with a .1-inch pitch and a durable housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contacts ensure reliable conductivity, while its straight mount orientation and dual-row configuration allow for efficient PCB assembly. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic systems with this green-colored connector, perfect for demanding applications.