345-086-524-288

Heilind Number:EDA345-086-524-288
Manufacturer:EDAC
Manufacturer Number:345-086-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-524-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating environments. The Copper Alloy contact material and 2-row design with a .1-inch pitch and .2-inch row spacing deliver efficient power transmission across its 86 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility in installation and use. Trust in this connector for seamless and secure connections in your PCB assemblies.