345-086-524-808

Heilind Number:EDA345-086-524-808
Manufacturer:EDAC
Manufacturer Number:345-086-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-524-808

Detailed Description

Enhance your connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this essential component features 86 positions arranged in two rows, ensuring efficient data transmission. Crafted with precision, the connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in any setting. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Whether for industrial machinery or consumer electronics, this connector is a must-have for seamless and secure PCB connections. Elevate your projects with superior connectivity solutions.