345-086-525-212

Heilind Number:EDA345-086-525-212
Manufacturer:EDAC
Manufacturer Number:345-086-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-525-212

Detailed Description

Enhance your electronic connections with our two-row Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 86 positions for optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient performance. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation makes installation easy and convenient. Elevate your PCB assembly process with this high-quality connector.