345-086-525-258

Heilind Number:EDA345-086-525-258
Manufacturer:EDAC
Manufacturer Number:345-086-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-525-258

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 86 positions with a .1-inch pitch and a sturdy housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contacts ensure reliable conductivity, even in demanding environments. With a straight mount orientation and dual rows for efficient PCB connections, this connector is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability. Upgrade your electronic assemblies with this essential connector for optimal performance and reliability.