345-086-525-502

Heilind Number:EDA345-086-525-502
Manufacturer:EDAC
Manufacturer Number:345-086-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-525-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it effortlessly complements any setup. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Boasting 86 positions across 2 rows, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various applications, this connector is a valuable addition to any project.