345-086-525-512

Heilind Number:EDA345-086-525-512
Manufacturer:EDAC
Manufacturer Number:345-086-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-525-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in various environments. With two rows and 86 positions, it offers ample space for seamless integration. The copper alloy contacts provide optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, this connector is suitable for a wide range of applications. Its wide operating temperature range of -40 to 105°C further enhances its versatility. Trust in this connector for secure and efficient board-to-board connections in your projects.