345-086-525-588

Heilind Number:EDA345-086-525-588
Manufacturer:EDAC
Manufacturer Number:345-086-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-525-588

Detailed Description

Enhance connectivity in your electronic devices with this 86-position Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts for reliable signal transmission. With a compact .1-inch pitch and dual-row configuration, it offers efficient space utilization on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your connectivity solutions with this essential component.