345-086-525-804

Heilind Number:EDA345-086-525-804
Manufacturer:EDAC
Manufacturer Number:345-086-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-525-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a robust housing material crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and meets stringent safety standards. The two rows of 86 positions each, along with a .1-inch pitch and .2-inch row spacing, ensure seamless and precise connections. Featuring copper alloy contacts, it delivers optimal conductivity for your electronic devices. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it offers reliability in various environments. Elevate your PCB assembly with this essential connector for seamless data transmission.