345-086-525-808

Heilind Number:EDA345-086-525-808
Manufacturer:EDAC
Manufacturer Number:345-086-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-525-808

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable power transmission at an amperage of 3 A. With two rows and a pitch of .1 inches, it offers 86 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and efficient for various electronic applications. Trust in our superior quality connector to elevate your PCB assembly process.