345-086-540-201

Heilind Number:EDA345-086-540-201
Manufacturer:EDAC
Manufacturer Number:345-086-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-540-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 86 positions, it offers ample room for secure connections. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. The precision-engineered pitch of .1 inch and row spacing of .2 inch make for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for all your PCB needs. Upgrade your setup today and experience seamless connectivity like never before.