345-086-540-203

Heilind Number:EDA345-086-540-203
Manufacturer:EDAC
Manufacturer Number:345-086-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-540-203

Detailed Description

Enhance your electronic connections with this 2-row Board To Board PCB Connector, designed for seamless integration in your PCB assemblies. Featuring 86 positions with a pitch of .1 inches and row spacing of .2 inches, this connector ensures efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have component for your connectivity needs. Elevate your PCB designs with this essential connector, perfect for professionals and hobbyists alike.