345-086-540-207

Heilind Number:EDA345-086-540-207
Manufacturer:EDAC
Manufacturer Number:345-086-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-540-207

Detailed Description

Enhance your circuit board connectivity with this high-performance 86-position card edge connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation and .1-inch pitch offer efficient installation. With two rows and a .2-inch row spacing, it provides ample space for secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Elevate your PCB assembly with this essential component, perfect for a wide range of electronic applications.