345-086-540-502

Heilind Number:EDA345-086-540-502
Manufacturer:EDAC
Manufacturer Number:345-086-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-540-502

Detailed Description

Enhance your circuit board connections with this reliable and high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal conductivity and longevity. With two rows and a total of 86 positions, it offers ample connectivity options for your devices. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation makes installation hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and efficient performance.