345-086-540-508

Heilind Number:EDA345-086-540-508
Manufacturer:EDAC
Manufacturer Number:345-086-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-540-508

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Featuring a sleek green design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With two rows, each boasting 86 copper alloy contact positions, this connector facilitates seamless data transfer. Its .1 inch pitch and .2 inch row spacing guarantee optimal performance, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this reliable and efficient connector.