345-086-540-512

Heilind Number:EDA345-086-540-512
Manufacturer:EDAC
Manufacturer Number:345-086-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-540-512

Detailed Description

Enhance your circuit board connections with this high-performance board-to-board PCB connector. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. Engineered for durability, the housing is made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 86 positions, this connector offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. Whether you're a DIY enthusiast or a professional, this connector is perfect for various electronics projects. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's versatile and dependable. Upgrade your PCB connections with this essential component.