345-086-540-558

Heilind Number:EDA345-086-540-558
Manufacturer:EDAC
Manufacturer Number:345-086-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-540-558

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic applications. Featuring 86 positions spread across two rows, this connector ensures reliable and efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees robust performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and flexibility in your PCB layout. Crafted with high-quality Copper Alloy contacts, it promises excellent conductivity for optimal signal integrity. Its straight mount orientation allows for easy assembly, while its wide operating temperature range of -40 to 105°C ensures suitability for various operating conditions. Upgrade your connector solutions with this essential component.