345-086-540-803

Heilind Number:EDA345-086-540-803
Manufacturer:EDAC
Manufacturer Number:345-086-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-540-803

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inch and two rows of 86 positions, it offers ample space for seamless integration on your PCB. The straight mount orientation and .2 inch row spacing provide easy installation, while an operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in this green-colored connector for efficient signal transmission and secure board-to-board connections.