345-086-540-804

Heilind Number:EDA345-086-540-804
Manufacturer:EDAC
Manufacturer Number:345-086-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a compact design with two rows and 86 positions, it ensures seamless and reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for streamlined assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this versatile and robust connector.