345-086-540-807

Heilind Number:EDA345-086-540-807
Manufacturer:EDAC
Manufacturer Number:345-086-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-540-807

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this two-row connector features 86 positions with a contact pitch of .1 inches, ensuring reliable data transfer. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees robust durability for long-term use. With a straight mount orientation and precise row spacing of .2 inches, it offers easy assembly and optimal signal integrity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.