345-086-540-812

Heilind Number:EDA345-086-540-812
Manufacturer:EDAC
Manufacturer Number:345-086-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 86 positions with a pitch of .1 inch, spread across 2 rows for efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With an amperage of 3A and an operating temperature range of -40 to 105°C, it ensures optimal functionality even in challenging environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this essential component.