345-086-540-858

Heilind Number:EDA345-086-540-858
Manufacturer:EDAC
Manufacturer Number:345-086-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-540-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. With two rows of copper alloy contacts, featuring a pitch of .1 inches and spacing of .2 inches, it offers seamless signal transmission. Its straight mount orientation and 86 positions ensure a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications, making it a versatile and reliable component for your PCB assemblies. Trust in its quality to streamline your electronics projects.