345-086-541-201

Heilind Number:EDA345-086-541-201
Manufacturer:EDAC
Manufacturer Number:345-086-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-541-201

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 86 positions spread across two rows, ensuring optimal versatility for your PCB layout. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Crafted with copper alloy contacts, this connector offers reliable conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your PCB design with this essential connector for seamless connectivity.