345-086-541-207

Heilind Number:EDA345-086-541-207
Manufacturer:EDAC
Manufacturer Number:345-086-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-541-207

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, featuring a sleek green design. With a straight mount orientation and two rows of 86 positions each, it offers seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in harsh industrial environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connections with this high-quality connector, essential for any electronics enthusiast or professional.