345-086-541-258

Heilind Number:EDA345-086-541-258
Manufacturer:EDAC
Manufacturer Number:345-086-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-541-258

Detailed Description

Enhance connectivity within your electronic circuits with our dual-row Board-To-Board PCB Connector. Designed for seamless integration, this essential component features 86 positions with a .1-inch pitch, ensuring precise and efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance, even in challenging environments. The copper alloy contact material offers optimal conductivity, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your PCB connectivity with this reliable and robust solution.