345-086-541-503

Heilind Number:EDA345-086-541-503
Manufacturer:EDAC
Manufacturer Number:345-086-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The copper alloy contacts ensure reliable power transmission, while the dual-row layout with a .1-inch pitch and .2-inch row spacing allows for precise alignment. With 86 positions available, it offers ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Upgrade your setup with this essential component for optimal signal transfer and connectivity.