345-086-541-508

Heilind Number:EDA345-086-541-508
Manufacturer:EDAC
Manufacturer Number:345-086-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-541-508

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliable power delivery with an amperage of 3 A. Copper Alloy contacts and a .1-inch pitch guarantee secure and efficient data transmission across its 86 positions. Designed for seamless integration, its straight mount orientation and dual-row configuration with .2-inch row spacing offer versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is the ideal solution for demanding industrial environments. Elevate your connectivity standards with this essential component.