345-086-541-558

Heilind Number:EDA345-086-541-558
Manufacturer:EDAC
Manufacturer Number:345-086-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-541-558

Detailed Description

Enhance connectivity and streamline your PCB setup with our 86-position Board to Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable performance in a range of applications. The copper alloy contact material guarantees efficient signal transfer, with a low 3A amperage for optimal power management. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Its straight mount orientation and dual-row design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in our high-quality connector for efficient and secure PCB connections.